Part | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: PSJ2NTEB1L00F Mfr: PSJ2NTEB1L00F KOA Speer Availability: 3.000 Current Sense Resistors - SMD .001ohm 8W 1% 75ppm AEC-Q200 | 3.000 | Reel | PSJ2 | 1 mOhms | 8 W | 1 % | 75 PPM / C | 3920 | 10052 | 10 mm | 5.2 mm | 2 mm | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
TTI: PSJ2NTEBL500F Mfr: PSJ2NTEBL500F KOA Speer Availability: 3.000 Current Sense Resistors - SMD .0005ohm 10W 1% 100ppm AEC-Q200 | 3.000 | Reel | PSJ2 | 500 uOhms | 10 W | 1 % | 100 PPM / C | 3920 | 10052 | 10 mm | 5.2 mm | 2 mm | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
TTI: PSL2NTEBL500F Mfr: PSL2NTEBL500F KOA Speer Availability: 0 Current Sense Resistors - SMD .5M ohms 8W 1% AEC-Q | 0 | Reel | PSL2 | 500 uOhms | 8 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm | 3.15 mm | 1.12 mm | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
TTI: PSL2NTEBL300F Mfr: PSL2NTEBL300F KOA Speer Availability: 0 Current Sense Resistors - SMD .3M ohms 8W 1% AEC-Q | 0 | Reel | PSL2 | 300 uOhms | 8 W | 1 % | 175 PPM / C | 2512 | 6432 | 6.3 mm | 3.15 mm | 1.15 mm | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0 | Reel | 2 mOhms | 6 W | 1 % | 75 PPM / C | 10 mm | 5.2 mm | 1.17 mm | - 65 C | + 175 C | 2 Terminal | SMD/SMT |